PIC24F16KL402-I/SO
16 Bit Microcontroller, PIC24 Family PIC24FKL Series Microcontrollers, PIC24, 16 bit, 32 MHz

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC24F16KL402-I/SOCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 64T1133 |
| Product Range | PIC24 Family PIC24FKL Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 297+ | $4.620 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC24F16KL402-I/SOCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 64T1133 |
| Product Range | PIC24 Family PIC24FKL Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC24 Family PIC24FKL Series Microcontrollers |
| Device Core | PIC24 |
| No. of Bits | 16bit |
| Data Bus Width | 16bit |
| Data Bus Width | 16 bit |
| Operating Frequency Max | 32MHz |
| CPU Speed | 32MHz |
| Program Memory Size | 16KB |
| No. of Pins | 28Pins |
| IC Case / Package | SOIC |
| No. of I/O's | 24I/O's |
| MCU Case Style | SOIC |
| Interfaces | I2C, SPI, UART |
| Embedded Interface Type | I2C, SPI, UART |
| RAM Memory Size | 1KB |
| ADC Channels | 12Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Series | PIC24F KL |
| MCU Family | PIC24 |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The PIC24F16KL402-I/SO is a high-performance PIC24F family eXtreme low power technology 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of performance at 3.3V with Basic code-guard security. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 16kB of addressable program memory size, 1024bytes of data memory size, 24 general-purpose I/O pins and 12-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 1.8 to 3.6V.
- XLP Technology for Sleep current at low as 20nA
- Brown-out reset (BOR)
- Low voltage detection (LVD)
- Power on reset (POR)
- Watch dog timer (WDT)
- nanoWatt XLP technology
- Two comparators
- Internal voltage reference
- Local interconnect network (LIN)
- IrDA
- 2x Capture/Compare/PWM (CCP)
- 1x Enhanced Capture/Compare/PWM (ECCP)
- Parallel port GPIO
- Two 8-bit timers
- Two 16-bit timers
- One 32-bit timers
- 512bytes of EEPROM data memory
Applications
Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security, Multimedia, Communications & Networking, Audio
Technical Specifications
| Product Range | PIC24 Family PIC24FKL Series Microcontrollers |
|---|---|
| No. of Bits | 16bit |
| Data Bus Width | 16 bit |
| CPU Speed | 32MHz |
| No. of Pins | 28Pins |
| No. of I/O's | 24I/O's |
| Interfaces | I2C, SPI, UART |
| RAM Memory Size | 1KB |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MCU Series | PIC24F KL |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (17-Jan-2023) |
| Device Core | PIC24 |
|---|---|
| Data Bus Width | 16bit |
| Operating Frequency Max | 32MHz |
| Program Memory Size | 16KB |
| IC Case / Package | SOIC |
| MCU Case Style | SOIC |
| Embedded Interface Type | I2C, SPI, UART |
| ADC Channels | 12Channels |
| Supply Voltage Min | 1.8V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Family | PIC24 |
| MSL | MSL 1 - Unlimited |
Alternatives for PIC24F16KL402-I/SO
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
