Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC24F08KL201-E/SSCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.96W5494
Product RangePIC24 Family PIC24FKL Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 335+ | $2.370 |
| 670+ | $2.320 |
| 1005+ | $2.280 |
| 1675+ | $2.230 |
| 3350+ | $2.180 |
| 8375+ | $2.130 |
| 16750+ | $2.090 |
| 33500+ | $2.040 |
Price for:Each
Minimum: 335
Multiple: 335
$793.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24F08KL201-E/SSCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.96W5494
Product RangePIC24 Family PIC24FKL Series Microcontrollers
Technical Datasheet
Product RangePIC24 Family PIC24FKL Series Microcontrollers
Device CorePIC24
Data Bus Width16bit
No. of Bits16bit
Data Bus Width16 bit
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size8KB
No. of Pins20Pins
IC Case / PackageSSOP
No. of I/O's17I/O's
MCU Case StyleSSOP
InterfacesI2C, SPI, UART
RAM Memory Size512Byte
Embedded Interface TypeI2C, SPI, UART
ADC Channels12Channels
ADC Resolution10Bit
MCU FamilyPIC24
Supply Voltage Min1.8V
Supply Voltage Max3.6V
MCU SeriesPIC24F KL
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC24 Family PIC24FKL Series Microcontrollers
Data Bus Width
16bit
Data Bus Width
16 bit
Operating Frequency Max
32MHz
No. of Pins
20Pins
No. of I/O's
17I/O's
Interfaces
I2C, SPI, UART
Embedded Interface Type
I2C, SPI, UART
ADC Resolution
10Bit
Supply Voltage Min
1.8V
MCU Series
PIC24F KL
Operating Temperature Max
125°C
Qualification
-
Device Core
PIC24
No. of Bits
16bit
CPU Speed
32MHz
Program Memory Size
8KB
IC Case / Package
SSOP
MCU Case Style
SSOP
RAM Memory Size
512Byte
ADC Channels
12Channels
MCU Family
PIC24
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
