Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC24F04KL100-I/STCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 02AH4636 |
| Product Range | PIC24 Family PIC24FKL Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
475 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 10+ | $1.410 |
| 100+ | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$1.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC24F04KL100-I/STCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 02AH4636 |
| Product Range | PIC24 Family PIC24FKL Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC24 Family PIC24FKL Series Microcontrollers |
| Device Core | PIC24 |
| Data Bus Width | 16 bit |
| No. of Bits | 16bit |
| Data Bus Width | 16bit |
| Operating Frequency Max | 32MHz |
| CPU Speed | 32MHz |
| Program Memory Size | 4KB |
| No. of Pins | 14Pins |
| IC Case / Package | TSSOP |
| No. of I/O's | 12I/O's |
| MCU Case Style | TSSOP |
| Interfaces | I2C, SPI, UART |
| RAM Memory Size | 512Byte |
| Embedded Interface Type | I2C, SPI, UART |
| ADC Channels | - |
| ADC Resolution | - |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Series | PIC24F KL |
| MCU Family | PIC24 |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIC24 Family PIC24FKL Series Microcontrollers |
|---|---|
| Data Bus Width | 16 bit |
| Data Bus Width | 16bit |
| CPU Speed | 32MHz |
| No. of Pins | 14Pins |
| No. of I/O's | 12I/O's |
| Interfaces | I2C, SPI, UART |
| Embedded Interface Type | I2C, SPI, UART |
| ADC Resolution | - |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MCU Series | PIC24F KL |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | PIC24 |
|---|---|
| No. of Bits | 16bit |
| Operating Frequency Max | 32MHz |
| Program Memory Size | 4KB |
| IC Case / Package | TSSOP |
| MCU Case Style | TSSOP |
| RAM Memory Size | 512Byte |
| ADC Channels | - |
| Supply Voltage Min | 1.8V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Family | PIC24 |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
