Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC24EP512GU814T-I/PH
Newark Part No.78X5320
Product RangePIC24 Family PIC24EPGU Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 100+ | $10.830 |
Price for:Each (Supplied on Full Reel)
Minimum: 900
Multiple: 900
$9,747.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24EP512GU814T-I/PH
Newark Part No.78X5320
Product RangePIC24 Family PIC24EPGU Series Microcontrollers
Technical Datasheet
Product RangePIC24 Family PIC24EPGU Series Microcontrollers
Device CorePIC24
Data Bus Width16 bit
No. of Bits16bit
Data Bus Width16bit
CPU Speed70MHz
Operating Frequency Max70MHz
Program Memory Size512KB
No. of Pins144Pins
IC Case / PackageTQFP
No. of I/O's122I/O's
MCU Case StyleTQFP
InterfacesCAN, I2C, SPI, UART, USB
Embedded Interface TypeCAN, I2C, SPI, UART, USB
RAM Memory Size52KB
ADC Channels32Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min3V
MCU FamilyPIC24
Supply Voltage Max3.6V
MCU SeriesPIC24EP GU
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC24 Family PIC24EPGU Series Microcontrollers
Data Bus Width
16 bit
Data Bus Width
16bit
Operating Frequency Max
70MHz
No. of Pins
144Pins
No. of I/O's
122I/O's
Interfaces
CAN, I2C, SPI, UART, USB
RAM Memory Size
52KB
ADC Resolution
10Bit, 12Bit
MCU Family
PIC24
MCU Series
PIC24EP GU
Operating Temperature Max
85°C
Qualification
-
Device Core
PIC24
No. of Bits
16bit
CPU Speed
70MHz
Program Memory Size
512KB
IC Case / Package
TQFP
MCU Case Style
TQFP
Embedded Interface Type
CAN, I2C, SPI, UART, USB
ADC Channels
32Channels
Supply Voltage Min
3V
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
