Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC24EP512GP206-E/PT
Newark Part No.25AJ2598
Product RangePIC24 Family PIC24EPGP Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.640 |
| 10+ | $6.380 |
| 25+ | $6.100 |
| 50+ | $5.820 |
| 100+ | $5.530 |
Price for:Each
Minimum: 1
Multiple: 1
$6.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24EP512GP206-E/PT
Newark Part No.25AJ2598
Product RangePIC24 Family PIC24EPGP Series Microcontrollers
Technical Datasheet
Product RangePIC24 Family PIC24EPGP Series Microcontrollers
Device CorePIC24
Data Bus Width16bit
Data Bus Width16 bit
No. of Bits16bit
Operating Frequency Max70MHz
CPU Speed60MIPS
Program Memory Size512KB
No. of Pins64Pins
IC Case / PackageTQFP
No. of I/O's53I/O's
MCU Case StyleTQFP
InterfacesI2C, SPI, UART
RAM Memory Size48KB
Embedded Interface TypeI2C, SPI, UART
ADC Channels16Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU SeriesPIC24EP GP
MCU FamilyPIC24
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC24 Family PIC24EPGP Series Microcontrollers
Data Bus Width
16bit
No. of Bits
16bit
CPU Speed
60MIPS
No. of Pins
64Pins
No. of I/O's
53I/O's
Interfaces
I2C, SPI, UART
Embedded Interface Type
I2C, SPI, UART
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Series
PIC24EP GP
Qualification
AEC-Q100
Device Core
PIC24
Data Bus Width
16 bit
Operating Frequency Max
70MHz
Program Memory Size
512KB
IC Case / Package
TQFP
MCU Case Style
TQFP
RAM Memory Size
48KB
ADC Channels
16Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
PIC24
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability