Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC24EP256MC202-I/SSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45W3788
Product RangePIC24 Family PIC24EPMCSeries Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 235+ | $3.400 |
| 470+ | $3.330 |
| 705+ | $3.260 |
| 1175+ | $3.200 |
| 2350+ | $3.130 |
| 5875+ | $3.060 |
| 11750+ | $2.990 |
| 23500+ | $2.920 |
Price for:Each
Minimum: 235
Multiple: 235
$799.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24EP256MC202-I/SSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45W3788
Product RangePIC24 Family PIC24EPMCSeries Microcontrollers
Technical Datasheet
Base NumberPIC24EP
Product RangePIC24 Family PIC24EPMCSeries Microcontrollers
Device CorePIC24
No. of Bits16bit
Data Bus Width16bit
Data Bus Width16 bit
CPU Speed70MHz
Operating Frequency Max70MHz
Program Memory Size256KB
No. of Pins28Pins
IC Case / PackageSSOP
No. of I/O's21I/O's
MCU Case StyleSSOP
InterfacesCAN, I2C, SPI, UART, USB
Embedded Interface TypeCAN, I2C, SPI, UART, USB
RAM Memory Size32KB
ADC Channels6Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min3V
MCU FamilyPIC24
MCU SeriesPIC24EP MC
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
Base Number
PIC24EP
Device Core
PIC24
Data Bus Width
16bit
CPU Speed
70MHz
Program Memory Size
256KB
IC Case / Package
SSOP
MCU Case Style
SSOP
Embedded Interface Type
CAN, I2C, SPI, UART, USB
ADC Channels
6Channels
Supply Voltage Min
3V
MCU Series
PIC24EP MC
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Product Range
PIC24 Family PIC24EPMCSeries Microcontrollers
No. of Bits
16bit
Data Bus Width
16 bit
Operating Frequency Max
70MHz
No. of Pins
28Pins
No. of I/O's
21I/O's
Interfaces
CAN, I2C, SPI, UART, USB
RAM Memory Size
32KB
ADC Resolution
10Bit, 12Bit
MCU Family
PIC24
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
