Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF8620-I/PT
Newark Part No.96K3991
Product RangePIC18 Family PIC18LF86xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.640 |
Price for:Each
Minimum: 119
Multiple: 119
$1,861.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF8620-I/PT
Newark Part No.96K3991
Product RangePIC18 Family PIC18LF86xx Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18LF86xx Series Microcontrollers
CPU Speed25MHz
Device CorePIC18
Operating Frequency Max25MHz
Program Memory Size64KB
No. of Pins80Pins
MCU Case StyleTQFP
IC Case / PackageTQFP
No. of I/O's68I/O's
InterfacesAUSART, I2C, PSP, SPI
Embedded Interface TypeAUSART, I2C, PSP, SPI
RAM Memory Size3.75KB
ADC Channels16Channels
ADC Resolution10Bit
MCU FamilyPIC18
MCU SeriesPIC18F86xx
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18LF86xx Series Microcontrollers
Device Core
PIC18
Program Memory Size
64KB
MCU Case Style
TQFP
No. of I/O's
68I/O's
Embedded Interface Type
AUSART, I2C, PSP, SPI
ADC Channels
16Channels
MCU Family
PIC18
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
CPU Speed
25MHz
Operating Frequency Max
25MHz
No. of Pins
80Pins
IC Case / Package
TQFP
Interfaces
AUSART, I2C, PSP, SPI
RAM Memory Size
3.75KB
ADC Resolution
10Bit
MCU Series
PIC18F86xx
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
