Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF4610-I/PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89H0817
Product RangePIC18 Family PIC18LF4x1x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 80+ | $8.560 |
| 160+ | $8.390 |
| 240+ | $8.220 |
| 400+ | $8.050 |
| 800+ | $7.880 |
| 2000+ | $7.700 |
| 4000+ | $7.580 |
| 8000+ | $7.570 |
Price for:Each
Minimum: 80
Multiple: 10
$684.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF4610-I/PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89H0817
Product RangePIC18 Family PIC18LF4x1x Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18LF4x1x Series Microcontrollers
CPU Speed40MHz
Device CorePIC18
Operating Frequency Max40MHz
Program Memory Size64KB
No. of Pins40Pins
IC Case / PackageDIP
MCU Case StyleDIP
No. of I/O's36I/O's
Embedded Interface TypeEUSART, I2C, SPI
InterfacesEUSART, I2C, SPI
RAM Memory Size3.875KB
ADC Channels13Channels
ADC Resolution10Bit
MCU FamilyPIC18
MCU SeriesPIC18LF4x1x
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18LF4x1x Series Microcontrollers
Device Core
PIC18
Program Memory Size
64KB
IC Case / Package
DIP
No. of I/O's
36I/O's
Interfaces
EUSART, I2C, SPI
ADC Channels
13Channels
MCU Family
PIC18
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
40Pins
MCU Case Style
DIP
Embedded Interface Type
EUSART, I2C, SPI
RAM Memory Size
3.875KB
ADC Resolution
10Bit
MCU Series
PIC18LF4x1x
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
