PIC18LF45K50-I/PT
8 Bit MCU, Flash, PIC18 Family PIC18LFxxK50 Series Microcontrollers, PIC18, 48 MHz, 32 KB, 44 Pins

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC18LF45K50-I/PTCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 06W3043 |
| Product Range | PIC18 Family PIC18LFxxK50 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 500+ | $2.950 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC18LF45K50-I/PTCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 06W3043 |
| Product Range | PIC18 Family PIC18LFxxK50 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC18 Family PIC18LFxxK50 Series Microcontrollers |
| CPU Speed | 48MHz |
| Device Core | PIC18 |
| Operating Frequency Max | 48MHz |
| Program Memory Size | 32KB |
| No. of Pins | 44Pins |
| MCU Case Style | TQFP |
| IC Case / Package | TQFP |
| No. of I/O's | 36I/O's |
| Interfaces | EUSART, I2C, SPI, USB |
| Embedded Interface Type | EUSART, I2C, SPI, USB |
| RAM Memory Size | 2KB |
| ADC Channels | 25Channels |
| ADC Resolution | 10Bit |
| MCU Family | PIC18 |
| Supply Voltage Min | 1.8V |
| MCU Series | PIC18F K5x |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The PIC18LF45K50-I/PT is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power with benchmark nanoWatt XLP extreme low power consumption. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 32kB of addressable program memory size, 2048bytes of data memory size, 36 general-purpose I/O pins, two comparators, 25-channel 10-bit analog-to-digital (A/D) converter and one 5-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 48MHz wide operating voltage of 1.8 to 3.6V.
- 83 (16-bit wide) powerful C-optimized
- 32 level hardware stack
- 1 (8-bit) file select register
- Integrated 8x8 hardware multiply
- Programmable brown-out reset (BOR)
- Programmable low voltage detection
- 16MHz internal oscillator
- Watch dog timer (WDT)
- Internal voltage reference (Bandgap)
- Charge time measurement unit (CTMU)
- Two 8-bit digital timers
- Two 16-bit digital timers
- 1x Enhanced Capture/Compare/PWM (ECCP)
- full-speed USB 2.0
- 25x Capacitive touch channels
- In-Circuit Serial Programming™ (ICSP™)
- 256bytes of EEPROM data memory
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
| Product Range | PIC18 Family PIC18LFxxK50 Series Microcontrollers |
|---|---|
| Device Core | PIC18 |
| Program Memory Size | 32KB |
| MCU Case Style | TQFP |
| No. of I/O's | 36I/O's |
| Embedded Interface Type | EUSART, I2C, SPI, USB |
| ADC Channels | 25Channels |
| MCU Family | PIC18 |
| MCU Series | PIC18F K5x |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 3 - 168 hours |
| CPU Speed | 48MHz |
|---|---|
| Operating Frequency Max | 48MHz |
| No. of Pins | 44Pins |
| IC Case / Package | TQFP |
| Interfaces | EUSART, I2C, SPI, USB |
| RAM Memory Size | 2KB |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for PIC18LF45K50-I/PT
1 Product Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
