Print Page
PIC18LF4585-I/PT
8 Bit MCU, Flash, PIC18 Family PIC18LF45xx Series Microcontrollers, PIC18, 40 MHz, 48 KB, 44 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF4585-I/PTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89H0813
Product RangePIC18 Family PIC18LF45xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 500+ | $9.800 |
Price for:Each
Minimum: 500
Multiple: 500
$4,900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF4585-I/PTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89H0813
Product RangePIC18 Family PIC18LF45xx Series Microcontrollers
Technical Datasheet
Base NumberPIC18LF4xxx
Product RangePIC18 Family PIC18LF45xx Series Microcontrollers
CPU Speed40MHz
Device CorePIC18
Operating Frequency Max40MHz
Program Memory Size48KB
No. of Pins44Pins
MCU Case StyleTQFP
IC Case / PackageTQFP
No. of I/O's36I/O's
InterfacesECAN, EUSART, I2C, PSP, SPI
Embedded Interface TypeECAN, EUSART, I2C, PSP, SPI
RAM Memory Size3.25KB
ADC Channels11Channels
MCU FamilyPIC18
ADC Resolution10Bit
MCU SeriesPIC18F45xx
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
PIC18LF4xxx
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
44Pins
IC Case / Package
TQFP
Interfaces
ECAN, EUSART, I2C, PSP, SPI
RAM Memory Size
3.25KB
MCU Family
PIC18
MCU Series
PIC18F45xx
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
PIC18 Family PIC18LF45xx Series Microcontrollers
Device Core
PIC18
Program Memory Size
48KB
MCU Case Style
TQFP
No. of I/O's
36I/O's
Embedded Interface Type
ECAN, EUSART, I2C, PSP, SPI
ADC Channels
11Channels
ADC Resolution
10Bit
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for PIC18LF4585-I/PT
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
