Print Page
PIC18LF4553-I/P
8 Bit MCU, Flash, PIC18 Family PIC18LF45xx Series Microcontrollers, PIC18, 48 MHz, 24 KB, 40 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF4553-I/PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.54M5069
Product RangePIC18 Family PIC18LF45xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 500+ | $9.310 |
Price for:Each
Minimum: 500
Multiple: 500
$4,655.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF4553-I/PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.54M5069
Product RangePIC18 Family PIC18LF45xx Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18LF45xx Series Microcontrollers
Base NumberPIC18LF4xxx
CPU Speed48MHz
Device CorePIC18
Operating Frequency Max48MHz
Program Memory Size24KB
No. of Pins40Pins
MCU Case StyleDIP
IC Case / PackageDIP
No. of I/O's35I/O's
Embedded Interface TypeEUSART, I2C, SPI, USB
InterfacesEUSART, I2C, SPI, USB
RAM Memory Size2KB
ADC Channels13Channels
ADC Resolution12Bit
MCU FamilyPIC18
Supply Voltage Min2V
MCU SeriesPIC18F45xx
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18LF45xx Series Microcontrollers
CPU Speed
48MHz
Operating Frequency Max
48MHz
No. of Pins
40Pins
IC Case / Package
DIP
Embedded Interface Type
EUSART, I2C, SPI, USB
RAM Memory Size
2KB
ADC Resolution
12Bit
Supply Voltage Min
2V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Base Number
PIC18LF4xxx
Device Core
PIC18
Program Memory Size
24KB
MCU Case Style
DIP
No. of I/O's
35I/O's
Interfaces
EUSART, I2C, SPI, USB
ADC Channels
13Channels
MCU Family
PIC18
MCU Series
PIC18F45xx
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
