PIC18LF4550-I/PT
8 Bit MCU, Flash, PIC18 Family PIC18LF45xx Series Microcontrollers, PIC18, 48 MHz, 32 KB, 44 Pins

Notify me when back in stock
| Quantity | Price |
|---|---|
| 160+ | $6.410 |
Product Information
Product Overview
The PIC18LF4550-I/PT is a high-performance enhanced flash USB Microcontroller with nanoWatt technology. Ideal for low power (nanoWatt) and connectivity applications that benefit from the availability of three serial ports of FS-USB(12Mbps), I²C™ and SPI™ (up to 10Mbps) and an asynchronous (LIN capable) serial port (EUSART). Large amounts of RAM memory for buffering and Enhanced Flash program memory make it ideal for embedded control and monitoring applications that require periodic connection with a (legacy free) personal computer via USB for data upload/download or firmware updates. The PIC18F4550 family introduces design enhancements that make this microcontroller a logical choice for many high-performance and power sensitive applications. The PIC18F4550 incorporate a different oscillator and microcontroller clock system than previous PIC18F devices.
- Low speed (1.5Mbps) and full speed (12Mbps)
- Supports control, interrupt, isochronous and bulk transfers
- Supports up to 32 endpoints (16 bidirectional)
- 1kB Dual access RAM for USB
- On-chip USB transceiver with on-chip voltage regulator
- Power-managed mode - Two-speed oscillator start-up
- Flexible oscillator structure - Four crystal modes, including high-precision PLL for USB
- Peripheral - Enhanced USART module and enhanced capture/compare/PWM (ECCP) module
- Flash/data EEPROM retention of <gt/>40 years
- Self-programmable under software control
- 8 x 8 Single-cycle hardware multiplier
- In-Circuit Debug (ICD) via two pins
Applications
Computers & Computer Peripherals, Industrial, Power Management, Embedded Design & Development, Automation & Process Control, System Monitoring
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
PIC18 Family PIC18LF45xx Series Microcontrollers
PIC18
32KB
TQFP
35I/O's
EUSART, I2C, SPI, USB
13Channels
PIC18
PIC18F45xx
-40°C
Surface Mount
MSL 3 - 168 hours
48MHz
48MHz
44Pins
TQFP
EUSART, I2C, SPI, USB
2KB
10Bit
2V
5.5V
85°C
-
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for PIC18LF4550-I/PT
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
