Print Page
PIC18LF4525T-I/PT
8 Bit MCU, PIC18 Family PIC18LF45xx Series Microcontrollers, PIC18, 40 MHz, 48 KB, 44 Pins, TQFP
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC18LF4525T-I/PTCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 89H0808 |
| Product Range | PIC18 Family PIC18LF45xx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $9.360 |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 1200
$11,232.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC18LF4525T-I/PTCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 89H0808 |
| Product Range | PIC18 Family PIC18LF45xx Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC18 Family PIC18LF45xx Series Microcontrollers |
| Device Core | PIC18 |
| CPU Speed | 40MHz |
| Operating Frequency Max | 40MHz |
| Program Memory Size | 48KB |
| No. of Pins | 44Pins |
| IC Case / Package | TQFP |
| MCU Case Style | TQFP |
| No. of I/O's | 36I/O's |
| Interfaces | EUSART, I2C, SPI |
| Embedded Interface Type | EUSART, I2C, SPI |
| RAM Memory Size | 3.875KB |
| ADC Channels | 13Channels |
| MCU Family | PIC18 |
| ADC Resolution | 10Bit |
| MCU Series | PIC18LF4xxx |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIC18 Family PIC18LF45xx Series Microcontrollers |
|---|---|
| CPU Speed | 40MHz |
| Program Memory Size | 48KB |
| IC Case / Package | TQFP |
| No. of I/O's | 36I/O's |
| Embedded Interface Type | EUSART, I2C, SPI |
| ADC Channels | 13Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 2V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | PIC18 |
|---|---|
| Operating Frequency Max | 40MHz |
| No. of Pins | 44Pins |
| MCU Case Style | TQFP |
| Interfaces | EUSART, I2C, SPI |
| RAM Memory Size | 3.875KB |
| MCU Family | PIC18 |
| MCU Series | PIC18LF4xxx |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
Technical Docs (2)
Alternatives for PIC18LF4525T-I/PT
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
