Print Page
PIC18LF4520T-I/ML
8 Bit MCU, PIC18 Family PIC18LF45xx Series Microcontrollers, PIC18, 40 MHz, 32 KB, 44 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF4520T-I/MLCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.89H0802
Product RangePIC18 Family PIC18LF45xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1600+ | $6.740 |
Price for:Each (Supplied on Full Reel)
Minimum: 1600
Multiple: 1600
$10,784.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF4520T-I/MLCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.89H0802
Product RangePIC18 Family PIC18LF45xx Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18LF45xx Series Microcontrollers
CPU Speed40MHz
Device CorePIC18
Operating Frequency Max40MHz
Program Memory Size32KB
No. of Pins44Pins
MCU Case StyleQFN-EP
IC Case / PackageQFN-EP
No. of I/O's36I/O's
Embedded Interface TypeEUSART, I2C, SPI
InterfacesEUSART, I2C, SPI
RAM Memory Size1.5KB
ADC Channels13Channels
ADC Resolution10Bit
MCU FamilyPIC18
MCU SeriesPIC18LF4xxx
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
PIC18 Family PIC18LF45xx Series Microcontrollers
Device Core
PIC18
Program Memory Size
32KB
MCU Case Style
QFN-EP
No. of I/O's
36I/O's
Interfaces
EUSART, I2C, SPI
ADC Channels
13Channels
MCU Family
PIC18
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (17-Jan-2023)
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
44Pins
IC Case / Package
QFN-EP
Embedded Interface Type
EUSART, I2C, SPI
RAM Memory Size
1.5KB
ADC Resolution
10Bit
MCU Series
PIC18LF4xxx
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Alternatives for PIC18LF4520T-I/ML
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
