Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF442-I/PTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92C5146
Product RangePIC18 Family PIC18LF44xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 160+ | $9.570 |
| 320+ | $9.560 |
| 480+ | $9.550 |
| 800+ | $9.540 |
| 1600+ | $9.520 |
| 4000+ | $9.330 |
| 8000+ | $9.140 |
Price for:Each
Minimum: 160
Multiple: 160
$1,531.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF442-I/PTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92C5146
Product RangePIC18 Family PIC18LF44xx Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18LF44xx Series Microcontrollers
Base NumberPIC18LF4xxx
CPU Speed40MHz
Device CorePIC18
Operating Frequency Max40MHz
Program Memory Size16KB
No. of Pins44Pins
MCU Case StyleTQFP
IC Case / PackageTQFP
No. of I/O's34I/O's
Embedded Interface TypeAUSART, I2C, PSP, SPI
InterfacesAUSART, I2C, PSP, SPI
RAM Memory Size768Byte
ADC Channels8Channels
MCU FamilyPIC18
ADC Resolution10Bit
Supply Voltage Min2.5V
MCU SeriesPIC18F44xx
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18LF44xx Series Microcontrollers
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
44Pins
IC Case / Package
TQFP
Embedded Interface Type
AUSART, I2C, PSP, SPI
RAM Memory Size
768Byte
MCU Family
PIC18
Supply Voltage Min
2.5V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Base Number
PIC18LF4xxx
Device Core
PIC18
Program Memory Size
16KB
MCU Case Style
TQFP
No. of I/O's
34I/O's
Interfaces
AUSART, I2C, PSP, SPI
ADC Channels
8Channels
ADC Resolution
10Bit
MCU Series
PIC18F44xx
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PIC18LF442-I/PT
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
