Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF4220-I/P
Newark Part No.96K3975
Product RangePIC18 Family PIC18LF42xx Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.220 |
Price for:Each
Minimum: 100
Multiple: 10
$722.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF4220-I/P
Newark Part No.96K3975
Product RangePIC18 Family PIC18LF42xx Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18LF42xx Series Microcontrollers
CPU Speed40MHz
Device CorePIC18
Operating Frequency Max40MHz
Program Memory Size4KB
No. of Pins40Pins
IC Case / PackageDIP
MCU Case StyleDIP
No. of I/O's36I/O's
Embedded Interface TypeAUSART, I2C, PSP, SPI
InterfacesAUSART, I2C, PSP, SPI
RAM Memory Size512Byte
ADC Channels13Channels
ADC Resolution10Bit
MCU FamilyPIC18
Supply Voltage Min2V
MCU SeriesPIC18LF4xxx
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC18 Family PIC18LF42xx Series Microcontrollers
Device Core
PIC18
Program Memory Size
4KB
IC Case / Package
DIP
No. of I/O's
36I/O's
Interfaces
AUSART, I2C, PSP, SPI
ADC Channels
13Channels
MCU Family
PIC18
MCU Series
PIC18LF4xxx
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MSL
-
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
40Pins
MCU Case Style
DIP
Embedded Interface Type
AUSART, I2C, PSP, SPI
RAM Memory Size
512Byte
ADC Resolution
10Bit
Supply Voltage Min
2V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate