Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF27J13-I/SPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.63R7873
Product RangePIC18 Family PIC18LF J1x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 150+ | $5.230 |
| 300+ | $5.210 |
| 450+ | $5.200 |
| 750+ | $5.190 |
| 1500+ | $5.160 |
| 3750+ | $5.060 |
| 7500+ | $4.950 |
Price for:Each
Minimum: 150
Multiple: 150
$784.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF27J13-I/SPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.63R7873
Product RangePIC18 Family PIC18LF J1x Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18LF J1x Series Microcontrollers
CPU Speed48MHz
Device CorePIC18
Operating Frequency Max48MHz
Program Memory Size128KB
No. of Pins28Pins
IC Case / PackageDIP
MCU Case StyleDIP
No. of I/O's22I/O's
Embedded Interface TypeI2C, SPI, USART
InterfacesI2C, SPI, USART
RAM Memory Size3.7109KB
ADC Channels10Channels
MCU FamilyPIC18
ADC Resolution12Bit
MCU SeriesPIC18LF27Jxx
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18LF J1x Series Microcontrollers
Device Core
PIC18
Program Memory Size
128KB
IC Case / Package
DIP
No. of I/O's
22I/O's
Interfaces
I2C, SPI, USART
ADC Channels
10Channels
ADC Resolution
12Bit
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MSL
-
CPU Speed
48MHz
Operating Frequency Max
48MHz
No. of Pins
28Pins
MCU Case Style
DIP
Embedded Interface Type
I2C, SPI, USART
RAM Memory Size
3.7109KB
MCU Family
PIC18
MCU Series
PIC18LF27Jxx
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
