Print Page
PIC18LF27J13-I/SO
8 Bit MCU, Flash, PIC18 Family PIC18LF J1x Series Microcontrollers, PIC18, 48 MHz, 128 KB, 28 Pins
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC18LF27J13-I/SOCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 63R7872 |
| Product Range | PIC18 Family PIC18LF J1x Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 189+ | $4.010 |
Price for:Each
Minimum: 189
Multiple: 27
$757.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC18LF27J13-I/SOCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 63R7872 |
| Product Range | PIC18 Family PIC18LF J1x Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC18 Family PIC18LF J1x Series Microcontrollers |
| CPU Speed | 48MHz |
| Device Core | PIC18 |
| Operating Frequency Max | 48MHz |
| Program Memory Size | 128KB |
| No. of Pins | 28Pins |
| IC Case / Package | SOIC |
| MCU Case Style | SOIC |
| No. of I/O's | 22I/O's |
| Interfaces | I2C, SPI, USART |
| Embedded Interface Type | I2C, SPI, USART |
| RAM Memory Size | 3.7109KB |
| ADC Channels | 10Channels |
| MCU Family | PIC18 |
| ADC Resolution | 12Bit |
| MCU Series | PIC18F J1x |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIC18 Family PIC18LF J1x Series Microcontrollers |
|---|---|
| Device Core | PIC18 |
| Program Memory Size | 128KB |
| IC Case / Package | SOIC |
| No. of I/O's | 22I/O's |
| Embedded Interface Type | I2C, SPI, USART |
| ADC Channels | 10Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 1.8V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 1 - Unlimited |
| CPU Speed | 48MHz |
|---|---|
| Operating Frequency Max | 48MHz |
| No. of Pins | 28Pins |
| MCU Case Style | SOIC |
| Interfaces | I2C, SPI, USART |
| RAM Memory Size | 3.7109KB |
| MCU Family | PIC18 |
| MCU Series | PIC18F J1x |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | 3A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
