Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF26K42-E/MXCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.62AC0211
Product RangePIC18 Family PIC18LFxxK42 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 366+ | $2.000 |
| 732+ | $1.960 |
| 1098+ | $1.920 |
| 1830+ | $1.880 |
| 3660+ | $1.840 |
| 9150+ | $1.800 |
| 18300+ | $1.760 |
| 36600+ | $1.720 |
Price for:Each
Minimum: 366
Multiple: 366
$732.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF26K42-E/MXCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.62AC0211
Product RangePIC18 Family PIC18LFxxK42 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18LFxxK42 Series Microcontrollers
CPU Speed64MHz
Device CorePIC18
Operating Frequency Max64MHz
Program Memory Size64KB
No. of Pins28Pins
MCU Case StyleUQFN-EP
IC Case / PackageUQFN-EP
No. of I/O's25I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size4KB
ADC Channels24Channels
ADC Resolution12Bit
MCU FamilyPIC18
MCU SeriesPIC18LFxxK42
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18LFxxK42 Series Microcontrollers
Device Core
PIC18
Program Memory Size
64KB
MCU Case Style
UQFN-EP
No. of I/O's
25I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
24Channels
MCU Family
PIC18
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
CPU Speed
64MHz
Operating Frequency Max
64MHz
No. of Pins
28Pins
IC Case / Package
UQFN-EP
Interfaces
I2C, SPI, UART
RAM Memory Size
4KB
ADC Resolution
12Bit
MCU Series
PIC18LFxxK42
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
