Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF25K50-E/SSCopy
Newark Part No.06W3030
Product RangePIC18 Family PIC18LF2xK50 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $2.970 |
Price for:Each
Minimum: 235
Multiple: 47
$697.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF25K50-E/SSCopy
Newark Part No.06W3030
Product RangePIC18 Family PIC18LF2xK50 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18LF2xK50 Series Microcontrollers
Device CorePIC18
CPU Speed48MHz
Operating Frequency Max48MHz
Program Memory Size32KB
No. of Pins28Pins
MCU Case StyleSSOP
IC Case / PackageSSOP
No. of I/O's25I/O's
Embedded Interface TypeEUSART, I2C, SPI, USB
InterfacesEUSART, I2C, SPI, USB
RAM Memory Size2KB
ADC Channels14Channels
ADC Resolution10Bit
MCU FamilyPIC18
MCU SeriesPIC18LF2xK50
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18LF2xK50 Series Microcontrollers
CPU Speed
48MHz
Program Memory Size
32KB
MCU Case Style
SSOP
No. of I/O's
25I/O's
Interfaces
EUSART, I2C, SPI, USB
ADC Channels
14Channels
MCU Family
PIC18
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC18
Operating Frequency Max
48MHz
No. of Pins
28Pins
IC Case / Package
SSOP
Embedded Interface Type
EUSART, I2C, SPI, USB
RAM Memory Size
2KB
ADC Resolution
10Bit
MCU Series
PIC18LF2xK50
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Alternatives for PIC18LF25K50-E/SS
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
