Print Page
PIC18LF2523-I/SP
8 Bit MCU, Flash, PIC18 Family PIC18LF25xx Series Microcontrollers, PIC18, 40 MHz, 32 KB, 28 Pins
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC18LF2523-I/SPCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 29M8601 |
| Product Range | PIC18 Family PIC18LF25xx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 500+ | $7.410 |
Price for:Each
Minimum: 500
Multiple: 500
$3,705.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC18LF2523-I/SPCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 29M8601 |
| Product Range | PIC18 Family PIC18LF25xx Series Microcontrollers |
| Technical Datasheet | |
| Base Number | PIC18LF2xxx |
| Product Range | PIC18 Family PIC18LF25xx Series Microcontrollers |
| CPU Speed | 40MHz |
| Device Core | PIC18 |
| Operating Frequency Max | 40MHz |
| Program Memory Size | 32KB |
| No. of Pins | 28Pins |
| IC Case / Package | DIP |
| MCU Case Style | DIP |
| No. of I/O's | 25I/O's |
| Embedded Interface Type | EUSART, I2C, SPI |
| Interfaces | EUSART, I2C, SPI |
| RAM Memory Size | 1.5KB |
| ADC Channels | 10Channels |
| ADC Resolution | 12Bit |
| MCU Family | PIC18 |
| MCU Series | PIC18F25xx |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Through Hole |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Base Number | PIC18LF2xxx |
|---|---|
| CPU Speed | 40MHz |
| Operating Frequency Max | 40MHz |
| No. of Pins | 28Pins |
| MCU Case Style | DIP |
| Embedded Interface Type | EUSART, I2C, SPI |
| RAM Memory Size | 1.5KB |
| ADC Resolution | 12Bit |
| MCU Series | PIC18F25xx |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | PIC18 Family PIC18LF25xx Series Microcontrollers |
|---|---|
| Device Core | PIC18 |
| Program Memory Size | 32KB |
| IC Case / Package | DIP |
| No. of I/O's | 25I/O's |
| Interfaces | EUSART, I2C, SPI |
| ADC Channels | 10Channels |
| MCU Family | PIC18 |
| Supply Voltage Min | 2V |
| Operating Temperature Min | -40°C |
| IC Mounting | Through Hole |
| MSL | - |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | 3A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
