PIC18LF252-I/SO
8 Bit MCU, Flash, PIC18 Family PIC18F25x Series Microcontrollers, PIC18, 40 MHz, 32 KB, 28 Pins

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC18LF252-I/SOCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 85C4730 |
| Product Range | PIC18 Family PIC18F25x Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 108+ | $11.880 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC18LF252-I/SOCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 85C4730 |
| Product Range | PIC18 Family PIC18F25x Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC18 Family PIC18F25x Series Microcontrollers |
| Base Number | PIC18LF |
| CPU Speed | 40MHz |
| Device Core | PIC18 |
| Operating Frequency Max | 40MHz |
| Program Memory Size | 32KB |
| No. of Pins | 28Pins |
| IC Case / Package | WSOIC |
| MCU Case Style | WSOIC |
| No. of I/O's | 23I/O's |
| Interfaces | AUSART, I2C, SPI |
| Embedded Interface Type | AUSART, I2C, SPI |
| RAM Memory Size | 1.5KB |
| ADC Channels | 5Channels |
| MCU Family | PIC18 |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 2.5V |
| MCU Series | PIC18F25xx |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The PIC18LF252-I/SO is a high-performance PIC18 family 8-bit powerful (100 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 10 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 32kB of addressable program memory size, 1536bytes of data memory size and 5-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
- C compiler optimized architecture/instruction
- Priority levels for interrupts
- 8 x 8 Single cycle hardware multiplier
- 32 level hardware stack
- Programmable code protection
- Power on reset (POR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Watchdog timer (WDT)
- Power saving SLEEP mode
- One 8-bit digital timer
- Three 16-bit digital timers
- In-Circuit Serial Programming™ (ICSP™)
- 2x Capture/Compare/PWM (CCP)
- 256bytes of EEPROM data memory
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
| Product Range | PIC18 Family PIC18F25x Series Microcontrollers |
|---|---|
| CPU Speed | 40MHz |
| Operating Frequency Max | 40MHz |
| No. of Pins | 28Pins |
| MCU Case Style | WSOIC |
| Interfaces | AUSART, I2C, SPI |
| RAM Memory Size | 1.5KB |
| MCU Family | PIC18 |
| Supply Voltage Min | 2.5V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (10-Jun-2022) |
| Base Number | PIC18LF |
|---|---|
| Device Core | PIC18 |
| Program Memory Size | 32KB |
| IC Case / Package | WSOIC |
| No. of I/O's | 23I/O's |
| Embedded Interface Type | AUSART, I2C, SPI |
| ADC Channels | 5Channels |
| ADC Resolution | 10Bit |
| MCU Series | PIC18F25xx |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Alternatives for PIC18LF252-I/SO
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | 3A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
