PIC18LF14K50-I/P
8 Bit MCU, PIC18 Family PIC18LF1xK50 Series Microcontrollers, PIC18, 48 MHz, 16 KB, 20 Pins, DIP

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC18LF14K50-I/PCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 07P9717 |
| Product Range | PIC18 Family PIC18LF1xK50 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 242+ | $2.690 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC18LF14K50-I/PCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 07P9717 |
| Product Range | PIC18 Family PIC18LF1xK50 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC18 Family PIC18LF1xK50 Series Microcontrollers |
| CPU Speed | 48MHz |
| Device Core | PIC18 |
| Operating Frequency Max | 48MHz |
| Program Memory Size | 16KB |
| No. of Pins | 20Pins |
| IC Case / Package | DIP |
| MCU Case Style | DIP |
| No. of I/O's | 15I/O's |
| Interfaces | EUSART, I2C, SPI, USB |
| Embedded Interface Type | EUSART, I2C, SPI, USB |
| RAM Memory Size | 768Byte |
| ADC Channels | 9Channels |
| ADC Resolution | 10Bit |
| MCU Family | PIC18 |
| Supply Voltage Min | 1.8V |
| MCU Series | PIC18F K5x |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Through Hole |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The PIC18LF14K50-I/P is a high-performance PIC18 family 8-bit powerful yet easy-to-program CMOS flash based Microcontroller with nanoWatt XLP Technology packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 16kB of addressable program memory size, 768bytes of data memory size, 15 general-purpose I/O pins, tow comparators and 11-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 48MHz wide operating voltage of 1.8 to 3.6V.
- USB 2.0 Compliant SIE
- C Compiler optimized architecture
- Priority levels for interrupts
- 31-level, software accessible hardware stack
- 8 x 8 Single-cycle hardware multiplier
- Power on reset (POR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Watchdog timer (WDT)
- Power saving SLEEP mode
- One 8-bit digital timer
- Three 16-bit digital timers
- Enhanced Capture/Compare/PWM (ECCP)
- 256bytes of EEPROM data memory
- Programmable brown-out reset (BOR)
- In-Circuit Serial Programming™ (ICSP™)
- Programmable code protection
- In-Circuit debug
- Self-reprogrammable under software control
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
| Product Range | PIC18 Family PIC18LF1xK50 Series Microcontrollers |
|---|---|
| Device Core | PIC18 |
| Program Memory Size | 16KB |
| IC Case / Package | DIP |
| No. of I/O's | 15I/O's |
| Embedded Interface Type | EUSART, I2C, SPI, USB |
| ADC Channels | 9Channels |
| MCU Family | PIC18 |
| MCU Series | PIC18F K5x |
| Operating Temperature Min | -40°C |
| IC Mounting | Through Hole |
| MSL | - |
| CPU Speed | 48MHz |
|---|---|
| Operating Frequency Max | 48MHz |
| No. of Pins | 20Pins |
| MCU Case Style | DIP |
| Interfaces | EUSART, I2C, SPI, USB |
| RAM Memory Size | 768Byte |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | 3A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
