PIC18F87J50-I/PT
8 Bit MCU, Flash, PIC18 Family PIC18FJ5x Series Microcontrollers, PIC18, 48 MHz, 128 KB, 80 Pins

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC18F87J50-I/PTCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 17M0986 |
| Product Range | PIC18 Family PIC18FJ5x Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 238+ | $10.170 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC18F87J50-I/PTCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 17M0986 |
| Product Range | PIC18 Family PIC18FJ5x Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC18 Family PIC18FJ5x Series Microcontrollers |
| Base Number | PIC18FxxJxx |
| CPU Speed | 48MHz |
| Device Core | PIC18 |
| Operating Frequency Max | 48MHz |
| Program Memory Size | 128KB |
| No. of Pins | 80Pins |
| MCU Case Style | TQFP |
| IC Case / Package | TQFP |
| No. of I/O's | 65I/O's |
| Interfaces | EUSART, I2C, SPI, USB |
| Embedded Interface Type | EUSART, I2C, SPI, USB |
| RAM Memory Size | 3.8KB |
| ADC Channels | 12Channels |
| MCU Family | PIC18 |
| ADC Resolution | 10Bit |
| MCU Series | PIC18F J6x |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
The PIC18F87J50-I/PT is a 80-pin high-performance flash USB Microcontroller with nanoWatt technology. Ideal for low power (nanoWatt) and connectivity applications that benefit from the availability of four serial ports of FS-USB(12Mbps), MI²C™ and SPI™ (up to 10Mbps) and an asynchronous (LIN capable) two serial port (EUSART). Large amounts of RAM memory for buffering and enhanced flash program memory make it ideal for embedded control and monitoring applications that require periodic connection with a (legacy free) personal computer via USB for data upload/download and/or firmware updates.
- Full speed USB 2.0 (12Mbps) interface
- Full speed transceiver
- 32 Endpoints (in/out)
- Streaming port
- Internal pull up resistors (D+/D-)
- Universal serial bus - Supports control, interrupt, isochronous and bulk transfers
- Flexible oscillator structure - High-precision PLL for USB and fail-safe clock monitor
- Peripheral - Four programmable external interrupts and two capture/compare/PWM (CCP) modules
- External memory bus (80-pin devices only) - Address capability of up to 2MB
- Low-power and high-speed CMOS flash technology
- C compiler optimized architecture for re-entrant code
- Priority levels for interrupts
- Self-programmable under software control
- 8 x 8 Single-cycle hardware multiplier
- Single-supply In-Circuit Serial Programming™ (ICSP™) via two pins
Applications
Computers & Computer Peripherals, Industrial, Embedded Design & Development, Automation & Process Control, System Monitoring
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
| Product Range | PIC18 Family PIC18FJ5x Series Microcontrollers |
|---|---|
| CPU Speed | 48MHz |
| Operating Frequency Max | 48MHz |
| No. of Pins | 80Pins |
| IC Case / Package | TQFP |
| Interfaces | EUSART, I2C, SPI, USB |
| RAM Memory Size | 3.8KB |
| MCU Family | PIC18 |
| MCU Series | PIC18F J6x |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (19-Jan-2021) |
| Base Number | PIC18FxxJxx |
|---|---|
| Device Core | PIC18 |
| Program Memory Size | 128KB |
| MCU Case Style | TQFP |
| No. of I/O's | 65I/O's |
| Embedded Interface Type | EUSART, I2C, SPI, USB |
| ADC Channels | 12Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 2V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 3 - 168 hours |
Technical Docs (3)
Alternatives for PIC18F87J50-I/PT
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | 3A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
