
| Quantity | Price |
|---|---|
| 119+ | $14.700 |
| 238+ | $14.410 |
| 357+ | $14.110 |
| 595+ | $13.820 |
| 1190+ | $13.520 |
| 2975+ | $13.350 |
| 5950+ | $13.340 |
| 11900+ | $13.330 |
Product Information
Product Overview
The PIC18F8722-E/PT is a baseline PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 128kB of addressable program memory size, 3936bytes of data memory size, 70 general-purpose I/O pins, two comparators and 16-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
- Simple 33 (12-bit wide) instruction set
- 2 level hardware stack
- 1 (8-bit) file select register
- Smallest form factor
- Programmable brown-out reset (BOR)
- Programmable low voltage detection
- Power on reset (POR)
- 32kHz to 8MHz internal oscillator
- Watch dog timer (WDT)
- Two 8-bit digital timers
- Three 16-bit digital timers
- 2x Capture/Compare/PWM (CCP)
- 3x Enhanced Capture/Compare/PWM (ECCP)
- Local interconnect network (LIN)
- In-Circuit Serial Programming™ (ICSP™)
- 1024bytes of EEPROM data memory
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC18 Family PIC18F87xx Series Microcontrollers
PIC18
128KB
TQFP
70I/O's
I2C, SPI, USART
16Channels
PIC18
2V
-40°C
Surface Mount
MSL 3 - 168 hours
40MHz
40MHz
80Pins
TQFP
I2C, SPI, USART
3.84KB
10Bit
PIC18F87xx
5.5V
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PIC18F8722-E/PT
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
