Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F8627-I/PTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18K6690
Product RangePIC18 Family PIC18F86xx Series Microcontrollers
Your Part Number
108 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.440 |
| 10+ | $12.190 |
| 25+ | $11.940 |
| 50+ | $11.690 |
| 100+ | $11.440 |
| 250+ | $11.190 |
| 500+ | $10.940 |
Price for:Each
Minimum: 1
Multiple: 1
$12.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F8627-I/PTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18K6690
Product RangePIC18 Family PIC18F86xx Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18F86xx Series Microcontrollers
CPU Speed40MHz
Device CorePIC18
Operating Frequency Max40MHz
Program Memory Size96KB
No. of Pins80Pins
MCU Case StyleTQFP
IC Case / PackageTQFP
No. of I/O's70I/O's
Embedded Interface TypeEUSART, I2C, PSP, SPI
InterfacesEUSART, I2C, PSP, SPI
RAM Memory Size3.84KB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min4.2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18F86xx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18F86xx Series Microcontrollers
Device Core
PIC18
Program Memory Size
96KB
MCU Case Style
TQFP
No. of I/O's
70I/O's
Interfaces
EUSART, I2C, PSP, SPI
ADC Channels
16Channels
Supply Voltage Min
4.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18F86xx
MSL
MSL 3 - 168 hours
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
80Pins
IC Case / Package
TQFP
Embedded Interface Type
EUSART, I2C, PSP, SPI
RAM Memory Size
3.84KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for PIC18F8627-I/PT
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
