Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F8622-E/PTCopy
Newark Part No.77M3121
Product RangePIC18 Family PIC18F86xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $10.850 |
Price for:Each
Minimum: 119
Multiple: 119
$1,291.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F8622-E/PTCopy
Newark Part No.77M3121
Product RangePIC18 Family PIC18F86xx Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18F86xx Series Microcontrollers
CPU Speed40MHz
Device CorePIC18
Operating Frequency Max40MHz
Program Memory Size64KB
No. of Pins80Pins
MCU Case StyleTQFP
IC Case / PackageTQFP
No. of I/O's70I/O's
Embedded Interface TypeEUSART, I2C, SPI
InterfacesEUSART, I2C, SPI
RAM Memory Size3.84KB
ADC Channels16Channels
MCU FamilyPIC18
ADC Resolution10Bit
MCU SeriesPIC18F86xx
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18F86xx Series Microcontrollers
Device Core
PIC18
Program Memory Size
64KB
MCU Case Style
TQFP
No. of I/O's
70I/O's
Interfaces
EUSART, I2C, SPI
ADC Channels
16Channels
ADC Resolution
10Bit
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
80Pins
IC Case / Package
TQFP
Embedded Interface Type
EUSART, I2C, SPI
RAM Memory Size
3.84KB
MCU Family
PIC18
MCU Series
PIC18F86xx
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
