
| Quantity | Price |
|---|---|
| 119+ | $11.970 |
| 238+ | $11.730 |
| 357+ | $11.490 |
| 595+ | $11.250 |
| 1190+ | $11.010 |
| 2975+ | $10.880 |
| 5950+ | $10.870 |
| 11900+ | $10.860 |
Product Information
Product Overview
The PIC18F8585-I/PT is a high-performance PIC18 family 8-bit powerful yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 10 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 48kB of addressable program memory size, 3328bytes of data memory size, 69 general-purpose I/O pins and 16-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
- Source code compatible with the PIC16 and PIC17 instruction sets
- 31-level, software accessible hardware stack
- 8 x 8 Single-cycle hardware multiplier
- MPLAB In-circuit debug (ICD)
- ECAN
- Programmable code protection
- Power on reset (POR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Watchdog timer (WDT)
- Power saving SLEEP mode
- Two 8-bit digital timer
- Three 16-bit digital timers
- In-Circuit Serial Programming™ (ICSP™)
- 1x Capture/Compare/PWM (CCP)
- 1024bytes of EEPROM data memory
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC18 Family PIC18F85xx Series Microcontrollers
PIC18
48KB
TQFP
69I/O's
AUSART, ECAN, I2C, PSP, SPI
16Channels
10Bit
4.2V
-40°C
Surface Mount
MSL 1 - Unlimited
40MHz
40MHz
80Pins
TQFP
AUSART, ECAN, I2C, PSP, SPI
3KB
PIC18
PIC18F85xx
5.5V
85°C
-
No SVHC (04-Feb-2026)
Alternatives for PIC18F8585-I/PT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
