
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.260 |
| 10+ | $5.040 |
| 25+ | $4.820 |
| 50+ | $4.600 |
| 100+ | $4.370 |
| 250+ | $4.280 |
| 500+ | $4.200 |
Product Information
Product Overview
PIC18F67K22-I/PT is a 8-bit microcontroller. It is well suited for power-constrained and battery-powered applications. The charge time measurement unit (CTMU) simplifies the design of capacitive touch applications and can enable other applications requiring precise time and/or temperature measurement. Robust features such as wide operating voltage and temperature ranges and high endurance flash program and data EEPROM make this an excellent microcontroller for rugged automotive and industrial applications. Additional peripherals, such as a 12-bit A/D converter, 3 comparators H/W RTCC, 10 total CCP/ECCP channels, 11 total timers and 53 general purpose I/O, give this cost-effective microcontroller seemingly limitless possibilities in a variety of applications where high performance with low cost is required.
- 128Kbytes flash, 65,536 single word instructions, 4Kbytes SRAM, 1bytes EEPROM
- 53 I/O, 16-channel 12-bit A/D converter, 7/3 CCP/ECCP (PWM)
- SPI, I²C, 2 EUSART, (3) comparators, 6/5 timers 8/16-bit, CTMU, RTTC
- Two-speed oscillator start-up, fail-safe clock monitor
- Power-saving peripheral module disable (PMD), ultra low-power wake-up
- Operating voltage range from 1.8V to 5.5V, on-chip 3.3V regulator
- Self-programmable under software control, priority levels for interrupts
- Input offset voltage is ±5.0 40mV typical
- Common mode rejection ratio is 55dB minimum
- Industrial temperature range from -40°C to +85°C, TQFP package
Technical Specifications
PIC18 Family PIC18F K2x Series Microcontrollers
64MHz
64Pins
53I/O's
4KB
12Bit
5.5V
85°C
PIC18
-
No SVHC (04-Feb-2026)
PIC18
128KB
TQFP
EUSART, I2C, SPI
16Channels
1.8V
-40°C
Surface Mount
PIC18F K2x
MSL 3 - 168 hours
Alternatives for PIC18F67K22-I/PT
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
