Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F66K90-I/PT
Newark Part No.25R8343
Product RangePIC18 Family PIC18FxxK90 Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.350 |
Price for:Each
Minimum: 160
Multiple: 160
$696.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F66K90-I/PT
Newark Part No.25R8343
Product RangePIC18 Family PIC18FxxK90 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18FxxK90 Series Microcontrollers
CPU Speed64MHz
Device CorePIC18
Operating Frequency Max64MHz
Program Memory Size64KB
No. of Pins64Pins
MCU Case StyleTQFP
IC Case / PackageTQFP
No. of I/O's53I/O's
InterfacesEUSART, I2C, SPI
Embedded Interface TypeEUSART, I2C, SPI
RAM Memory Size4KB
ADC Channels16Channels
ADC Resolution12Bit
MCU FamilyPIC18
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesPIC18F6xK90
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC18 Family PIC18FxxK90 Series Microcontrollers
Device Core
PIC18
Program Memory Size
64KB
MCU Case Style
TQFP
No. of I/O's
53I/O's
Embedded Interface Type
EUSART, I2C, SPI
ADC Channels
16Channels
MCU Family
PIC18
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
PIC18F6xK90
MSL
MSL 3 - 168 hours
CPU Speed
64MHz
Operating Frequency Max
64MHz
No. of Pins
64Pins
IC Case / Package
TQFP
Interfaces
EUSART, I2C, SPI
RAM Memory Size
4KB
ADC Resolution
12Bit
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate