Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F66K80-E/PTCopy
Newark Part No.57AC2829
Product RangePIC18 Family PIC18FxxK80 Series Microcontrollers
Your Part Number
112 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.050 |
| 10+ | $5.800 |
| 25+ | $5.540 |
| 50+ | $5.280 |
| 100+ | $5.020 |
Price for:Each
Minimum: 1
Multiple: 1
$6.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F66K80-E/PTCopy
Newark Part No.57AC2829
Product RangePIC18 Family PIC18FxxK80 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18FxxK80 Series Microcontrollers
Device CorePIC18
CPU Speed64MHz
Operating Frequency Max64MHz
Program Memory Size64KB
No. of Pins64Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's24I/O's
InterfacesECAN, I2C, SPI, USART
Embedded Interface TypeECAN, I2C, SPI, USART
RAM Memory Size3.6KB
ADC Channels11Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18FxxK80
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18FxxK80 Series Microcontrollers
CPU Speed
64MHz
Program Memory Size
64KB
IC Case / Package
TQFP
No. of I/O's
24I/O's
Embedded Interface Type
ECAN, I2C, SPI, USART
ADC Channels
11Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18FxxK80
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC18
Operating Frequency Max
64MHz
No. of Pins
64Pins
MCU Case Style
TQFP
Interfaces
ECAN, I2C, SPI, USART
RAM Memory Size
3.6KB
ADC Resolution
12Bit
Supply Voltage Max
5V
Operating Temperature Max
125°C
MCU Family
PIC18
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PIC18F66K80-E/PT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
