PIC18F6622-I/PT
8 Bit MCU, PIC18 Family PIC18F66xx Series Microcontrollers, PIC18, 40 MHz, 64 KB, 64 Pins, TQFP

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC18F6622-I/PTCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 71J7270 |
| Product Range | PIC18 Family PIC18F66xx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.780 |
| 10+ | $12.750 |
| 25+ | $12.720 |
| 50+ | $12.690 |
| 100+ | $12.660 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC18F6622-I/PTCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 71J7270 |
| Product Range | PIC18 Family PIC18F66xx Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC18 Family PIC18F66xx Series Microcontrollers |
| Base Number | PIC18F6xxx |
| Device Core | PIC18 |
| CPU Speed | 40MHz |
| Operating Frequency Max | 40MHz |
| Program Memory Size | 64KB |
| No. of Pins | 64Pins |
| MCU Case Style | TQFP |
| IC Case / Package | TQFP |
| No. of I/O's | 54I/O's |
| Interfaces | EUSART, I2C, PSP, SPI |
| Embedded Interface Type | EUSART, I2C, PSP, SPI |
| RAM Memory Size | 3.84KB |
| ADC Channels | 12Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 4.2V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | PIC18 |
| MCU Series | PIC18F66xx |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The PIC18F6622-I/PT is an Enhanced Flash Microcontroller with 10-bit A/D and nanoWatt technology. Ideal for large low power (nanoWatt) and connectivity applications that benefit from the availability of four serial ports of double synchronous serial ports (I²C™ and SPI™) and double asynchronous (LIN capable) serial ports. Large amounts of RAM memory for buffering and flash program memory make it ideal for instrumentation panels, TCP/IP enabled embedded applications as well as metering, industrial control and monitoring applications. The PIC18F6622 have 64kB of flash memory and can store up to 32768 single-word instructions.
- Power management - Run, idle and sleep modes
- Flexible oscillator structure - Four crystal modes, up to 40MHz and internal oscillator block
- Peripheral - Three programmable external interrupts and four input change interrupts
- 100 years Typical flash/data EEPROM retention
- Self-programmable under software control
- Priority levels for interrupts
- Extended watchdog timer (WDT)
- Single-supply 5V In-Circuit Serial Programming™ (ICSP™) via two pins
- In-Circuit Debug (ICD) via two pins
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Metering, Automation & Process Control, Industrial, Embedded Design & Development, System Monitoring
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
| Product Range | PIC18 Family PIC18F66xx Series Microcontrollers |
|---|---|
| Device Core | PIC18 |
| Operating Frequency Max | 40MHz |
| No. of Pins | 64Pins |
| IC Case / Package | TQFP |
| Interfaces | EUSART, I2C, PSP, SPI |
| RAM Memory Size | 3.84KB |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MCU Family | PIC18 |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Base Number | PIC18F6xxx |
|---|---|
| CPU Speed | 40MHz |
| Program Memory Size | 64KB |
| MCU Case Style | TQFP |
| No. of I/O's | 54I/O's |
| Embedded Interface Type | EUSART, I2C, PSP, SPI |
| ADC Channels | 12Channels |
| Supply Voltage Min | 4.2V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | PIC18F66xx |
| MSL | MSL 3 - 168 hours |
Technical Docs (3)
Alternatives for PIC18F6622-I/PT
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
