Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F65K80T-I/PTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.76R6713
Product RangePIC18 Family PIC18FxxK80 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $4.710 |
| 3600+ | $4.620 |
| 6000+ | $4.520 |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 1200
$5,652.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F65K80T-I/PTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.76R6713
Product RangePIC18 Family PIC18FxxK80 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18FxxK80 Series Microcontrollers
CPU Speed64MHz
Device CorePIC18
Operating Frequency Max64MHz
Program Memory Size32KB
No. of Pins64Pins
MCU Case StyleTQFP
IC Case / PackageTQFP
No. of I/O's54I/O's
InterfacesECAN, EUSART, I2C, SPI
Embedded Interface TypeECAN, EUSART, I2C, SPI
RAM Memory Size3.6KB
ADC Channels11Channels
ADC Resolution12Bit
MCU FamilyPIC18
MCU SeriesPIC18FxxK80
Supply Voltage Min1.8V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18FxxK80 Series Microcontrollers
Device Core
PIC18
Program Memory Size
32KB
MCU Case Style
TQFP
No. of I/O's
54I/O's
Embedded Interface Type
ECAN, EUSART, I2C, SPI
ADC Channels
11Channels
MCU Family
PIC18
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
CPU Speed
64MHz
Operating Frequency Max
64MHz
No. of Pins
64Pins
IC Case / Package
TQFP
Interfaces
ECAN, EUSART, I2C, SPI
RAM Memory Size
3.6KB
ADC Resolution
12Bit
MCU Series
PIC18FxxK80
Supply Voltage Max
5V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Alternatives for PIC18F65K80T-I/PT
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
