
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1200 | $10.480 | $12,576.00 |
| Total Price | $12,576.00 | ||
| Quantity | Price |
|---|---|
| 1200+ | $10.480 |
| 2400+ | $10.270 |
| 3600+ | $10.060 |
| 6000+ | $9.850 |
| 12000+ | $9.640 |
| 30000+ | $9.430 |
| 60000+ | $9.220 |
| 120000+ | $9.010 |
| Quantity | Price |
|---|---|
| 1200+ | $11.780 |
| 3600+ | $11.540 |
| 6000+ | $11.310 |
Product Information
Product Overview
The PIC18F6527T-I/PT is a baseline PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 48kB of addressable program memory size, 3936bytes of data memory size, 54 general-purpose I/O pins, two comparators and 12-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
- Simple 33 (12-bit wide) instruction set
- 2 level hardware stack
- 1 (8-bit) file select register
- Smallest form factor
- Programmable brown-out reset (BOR)
- Programmable low voltage detection
- Power on reset (POR)
- 32kHz to 8MHz internal oscillator
- Watch dog timer (WDT)
- Two 8-bit digital timers
- Three 16-bit digital timers
- 2x Capture/Compare/PWM (CCP)
- 3x Enhanced Capture/Compare/PWM (ECCP)
- Local interconnect network (LIN)
- In-Circuit Serial Programming™ (ICSP™)
- 1024bytes of EEPROM data memory
Technical Specifications
PIC18 Family PIC18F65xx Series Microcontrollers
PIC18
48KB
TQFP
54I/O's
EUSART, I2C, SPI
12Channels
PIC18
4.2V
-40°C
Surface Mount
MSL 3 - 168 hours
40MHz
40MHz
64Pins
TQFP
EUSART, I2C, SPI
3.84KB
10Bit
PIC18F65xx
5.5V
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
