Print Page
PIC18F47Q43-I/MP
8 Bit MCU, PIC18 Family PIC18FxxQ43 Series Microcontrollers, 64 MHz, 128 KB, 8 KB, 40 Pins, VQFN
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC18F47Q43-I/MPCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 01AH3810 |
| Product Range | PIC18 Family PIC18FxxQ43 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
438 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 10+ | $1.630 |
| 25+ | $1.620 |
| 50+ | $1.610 |
| 100+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$1.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC18F47Q43-I/MPCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 01AH3810 |
| Product Range | PIC18 Family PIC18FxxQ43 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC18 Family PIC18FxxQ43 Series Microcontrollers |
| CPU Speed | 64MHz |
| Device Core | PIC18 |
| Operating Frequency Max | 64MHz |
| Program Memory Size | 128KB |
| No. of Pins | 40Pins |
| MCU Case Style | VQFN |
| IC Case / Package | VQFN |
| No. of I/O's | 36I/O's |
| Embedded Interface Type | I2C, SPI, UART |
| Interfaces | I2C, SPI, UART |
| RAM Memory Size | 8KB |
| ADC Channels | 35Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | PIC18 |
| MCU Series | PIC18FxxQ43 |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for PIC18F47Q43-I/MP
1 Product Found
Technical Specifications
| Product Range | PIC18 Family PIC18FxxQ43 Series Microcontrollers |
|---|---|
| Device Core | PIC18 |
| Program Memory Size | 128KB |
| MCU Case Style | VQFN |
| No. of I/O's | 36I/O's |
| Interfaces | I2C, SPI, UART |
| ADC Channels | 35Channels |
| Supply Voltage Min | 1.8V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | PIC18FxxQ43 |
| SVHC | No SVHC (04-Feb-2026) |
| CPU Speed | 64MHz |
|---|---|
| Operating Frequency Max | 64MHz |
| No. of Pins | 40Pins |
| IC Case / Package | VQFN |
| Embedded Interface Type | I2C, SPI, UART |
| RAM Memory Size | 8KB |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MCU Family | PIC18 |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
