PIC18F458-I/PT
8 Bit MCU, PIC18 Family PIC18F45x Series Microcontrollers, PIC18, 40 MHz, 32 KB, 44 Pins, TQFP

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC18F458-I/PTCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 89C0171 |
| Product Range | PIC18 Family PIC18F45x Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 160+ | $9.380 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC18F458-I/PTCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 89C0171 |
| Product Range | PIC18 Family PIC18F45x Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC18 Family PIC18F45x Series Microcontrollers |
| Base Number | PIC18F |
| CPU Speed | 40MHz |
| Device Core | PIC18 |
| Operating Frequency Max | 40MHz |
| Program Memory Size | 32KB |
| No. of Pins | 44Pins |
| IC Case / Package | TQFP |
| MCU Case Style | TQFP |
| No. of I/O's | 33I/O's |
| Embedded Interface Type | AUSART, CAN, I2C, SPI |
| Interfaces | AUSART, CAN, I2C, SPI |
| RAM Memory Size | 1.5KB |
| ADC Channels | 8Channels |
| ADC Resolution | 10Bit |
| MCU Family | PIC18 |
| MCU Series | PIC18F45xx |
| Supply Voltage Min | 4.2V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The PIC18F458-I/PT is a high-performance Enhanced Flash Microcontroller with CAN module. The RC oscillator frequency is a function of the supply voltage, the resistor (REXT) and capacitor (CEXT) values and the operating temperature. In addition to this, the oscillator frequency will vary from unit to unit due to normal process parameter variation. The EC and ECIO oscillator modes require an external clock source to be connected to the OSC1 pin. The feedback device between OSC1 and OSC2 is turned off in these modes to save current. There is no oscillator start-up time required after a Power-on Reset or after a recovery from sleep mode. The PIC18F458 device includes a feature that allows the system clock source to be switched from the main oscillator to an alternate low-frequency clock source.
- High-performance RISC CPU - Linear program memory addressing up to 2MB and up to 10 MIPS operation
- Peripheral - Addressable USART module and capture/compare/PWM (CCP) modules
- 10-bit/up to 8-channel Analogue-to-digital converter module
- CAN bus module - Message bit rates up to 1Mbps and complies with ISO CAN conformance test
- Power-on reset (POR), power-up timer (PWRT) and oscillator start-up timer (OST)
- Watchdog timer (WDT) with its own on-chip RC oscillator
- Programmable code protection
- Power-saving sleep mode
- Low-power and high-speed enhanced flash technology
Applications
Computers & Computer Peripherals, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
| Product Range | PIC18 Family PIC18F45x Series Microcontrollers |
|---|---|
| CPU Speed | 40MHz |
| Operating Frequency Max | 40MHz |
| No. of Pins | 44Pins |
| MCU Case Style | TQFP |
| Embedded Interface Type | AUSART, CAN, I2C, SPI |
| RAM Memory Size | 1.5KB |
| ADC Resolution | 10Bit |
| MCU Series | PIC18F45xx |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (10-Jun-2022) |
| Base Number | PIC18F |
|---|---|
| Device Core | PIC18 |
| Program Memory Size | 32KB |
| IC Case / Package | TQFP |
| No. of I/O's | 33I/O's |
| Interfaces | AUSART, CAN, I2C, SPI |
| ADC Channels | 8Channels |
| MCU Family | PIC18 |
| Supply Voltage Min | 4.2V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 3 - 168 hours |
Alternatives for PIC18F458-I/PT
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
