Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC18F452-I/PCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 97K7549 |
| Product Range | PIC18 Family PIC18F45x Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
264 In Stock
480 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.070 |
| 10+ | $12.220 |
| 100+ | $11.870 |
Price for:Each
Minimum: 1
Multiple: 1
$13.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC18F452-I/PCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 97K7549 |
| Product Range | PIC18 Family PIC18F45x Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC18 Family PIC18F45x Series Microcontrollers |
| Device Core | PIC18 |
| CPU Speed | 40MHz |
| Operating Frequency Max | 40MHz |
| Program Memory Size | 32KB |
| No. of Pins | 40Pins |
| IC Case / Package | DIP |
| MCU Case Style | DIP |
| No. of I/O's | 34I/O's |
| Interfaces | AUSART, I2C, PSP, SPI |
| Embedded Interface Type | AUSART, I2C, PSP, SPI |
| RAM Memory Size | 1.5KB |
| ADC Channels | 8Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 4.2V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Through Hole |
| MCU Family | PIC18 |
| MCU Series | PIC18F45xx |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIC18 Family PIC18F45x Series Microcontrollers |
|---|---|
| CPU Speed | 40MHz |
| Program Memory Size | 32KB |
| IC Case / Package | DIP |
| No. of I/O's | 34I/O's |
| Embedded Interface Type | AUSART, I2C, PSP, SPI |
| ADC Channels | 8Channels |
| Supply Voltage Min | 4.2V |
| Operating Temperature Min | -40°C |
| IC Mounting | Through Hole |
| MCU Series | PIC18F45xx |
| MSL | - |
| Device Core | PIC18 |
|---|---|
| Operating Frequency Max | 40MHz |
| No. of Pins | 40Pins |
| MCU Case Style | DIP |
| Interfaces | AUSART, I2C, PSP, SPI |
| RAM Memory Size | 1.5KB |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MCU Family | PIC18 |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for PIC18F452-I/P
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | 3A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
