Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F4321-E/ML
Newark Part No.77M3113
Product RangePIC18 Family PIC18F43xx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.820 |
Price for:Each
Minimum: 135
Multiple: 45
$650.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F4321-E/ML
Newark Part No.77M3113
Product RangePIC18 Family PIC18F43xx Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18F43xx Series Microcontrollers
Device CorePIC18
CPU Speed40MHz
Operating Frequency Max40MHz
Program Memory Size8KB
No. of Pins44Pins
MCU Case StyleQFN-EP
IC Case / PackageQFN-EP
No. of I/O's36I/O's
InterfacesEUSART, I2C, SPI
Embedded Interface TypeEUSART, I2C, SPI
RAM Memory Size512Byte
ADC Channels13Channels
MCU FamilyPIC18
ADC Resolution10Bit
Supply Voltage Min4.2V
MCU SeriesPIC18F4xxx
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC18 Family PIC18F43xx Series Microcontrollers
CPU Speed
40MHz
Program Memory Size
8KB
MCU Case Style
QFN-EP
No. of I/O's
36I/O's
Embedded Interface Type
EUSART, I2C, SPI
ADC Channels
13Channels
ADC Resolution
10Bit
MCU Series
PIC18F4xxx
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC18
Operating Frequency Max
40MHz
No. of Pins
44Pins
IC Case / Package
QFN-EP
Interfaces
EUSART, I2C, SPI
RAM Memory Size
512Byte
MCU Family
PIC18
Supply Voltage Min
4.2V
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate