
| Quantity | Price |
|---|---|
| 150+ | $4.430 |
| 300+ | $4.340 |
| 450+ | $4.250 |
| 750+ | $4.160 |
| 1500+ | $4.080 |
| 3750+ | $3.990 |
| 7500+ | $3.900 |
| 15000+ | $3.810 |
Product Information
Product Overview
The PIC18F27J13-I/SP is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 128kB of addressable program memory size, 3800bytes of data memory size, 22 general-purpose I/O pins, three comparators and 10-channel 12-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 48MHz wide operating voltage of 2 to 3.6V.
- 83 (16-bit wide) powerful C-optimized
- 32 level hardware stack
- 1 (8-bit) file select register
- Integrated 8x8 hardware multiply
- Peripheral pin select (PPS)
- Brown-out reset (BOR)
- Low voltage detection
- Power on reset (POR)
- 32kHz to 8MHz internal oscillator
- Hardware RTCC
- Watch dog timer (WDT)
- Charge time measurement unit (CTMU)
- Four 8-bit digital timers
- Four 16-bit digital timers
- 7x Capture/Compare/PWM (CCP)
- 3x Enhanced Capture/Compare/PWM (ECCP)
- 10x Capacitive touch channels
- In-Circuit Serial Programming™ (ICSP™)
Applications
Automotive, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC18 Family PIC18F J1x Series Microcontrollers
PIC18
128KB
DIP
22I/O's
I2C, SPI, USART
10Channels
PIC18
1.8V
-40°C
Through Hole
AEC-Q100
No SVHC (04-Feb-2026)
48MHz
48MHz
28Pins
DIP
I2C, SPI, USART
3.7109KB
12Bit
PIC18F J1x
5.5V
85°C
AEC-Q100
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
