Print Page
PIC18F26Q10-I/STX
8 Bit MCU, PIC18 Family PIC18FxxQ10 Series Microcontrollers, PIC18, 64 MHz, 64 KB, 28 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F26Q10-I/STXCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90AC8342
Product RangePIC18 Family PIC18FxxQ10 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.890 |
Price for:Each
Minimum: 500
Multiple: 500
$445.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F26Q10-I/STXCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90AC8342
Product RangePIC18 Family PIC18FxxQ10 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18FxxQ10 Series Microcontrollers
CPU Speed64MHz
Device CorePIC18
Operating Frequency Max64MHz
Program Memory Size64KB
No. of Pins28Pins
IC Case / PackageVQFN-EP
MCU Case StyleVQFN-EP
No. of I/O's25I/O's
Embedded Interface TypeEUSART, I2C, SPI
InterfacesEUSART, I2C, SPI
RAM Memory Size3.5KB
ADC Channels24Channels
ADC Resolution10Bit
MCU FamilyPIC18
MCU SeriesPIC18FxxQ10
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18FxxQ10 Series Microcontrollers
Device Core
PIC18
Program Memory Size
64KB
IC Case / Package
VQFN-EP
No. of I/O's
25I/O's
Interfaces
EUSART, I2C, SPI
ADC Channels
24Channels
MCU Family
PIC18
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
CPU Speed
64MHz
Operating Frequency Max
64MHz
No. of Pins
28Pins
MCU Case Style
VQFN-EP
Embedded Interface Type
EUSART, I2C, SPI
RAM Memory Size
3.5KB
ADC Resolution
10Bit
MCU Series
PIC18FxxQ10
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
