Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC18F26K83-I/MLCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 47AC5906 |
| Product Range | PIC18 Family PIC18FxxK83 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
538 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 10+ | $2.430 |
| 25+ | $2.320 |
| 50+ | $2.220 |
| 100+ | $2.120 |
Price for:Each
Minimum: 1
Multiple: 1
$2.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC18F26K83-I/MLCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 47AC5906 |
| Product Range | PIC18 Family PIC18FxxK83 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC18 Family PIC18FxxK83 Series Microcontrollers |
| CPU Speed | 64MHz |
| Device Core | PIC18 |
| Operating Frequency Max | 64MHz |
| Program Memory Size | 64KB |
| No. of Pins | 28Pins |
| MCU Case Style | QFN |
| IC Case / Package | QFN |
| No. of I/O's | 25I/O's |
| Embedded Interface Type | CAN, I2C, SPI, UART |
| Interfaces | CAN, I2C, SPI, UART |
| RAM Memory Size | 4KB |
| ADC Channels | 24Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 2.3V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | PIC18 |
| MCU Series | PIC18F K8x |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIC18 Family PIC18FxxK83 Series Microcontrollers |
|---|---|
| Device Core | PIC18 |
| Program Memory Size | 64KB |
| MCU Case Style | QFN |
| No. of I/O's | 25I/O's |
| Interfaces | CAN, I2C, SPI, UART |
| ADC Channels | 24Channels |
| Supply Voltage Min | 2.3V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | PIC18F K8x |
| MSL | - |
| CPU Speed | 64MHz |
|---|---|
| Operating Frequency Max | 64MHz |
| No. of Pins | 28Pins |
| IC Case / Package | QFN |
| Embedded Interface Type | CAN, I2C, SPI, UART |
| RAM Memory Size | 4KB |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MCU Family | PIC18 |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
