Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F26K80-E/MM
Newark Part No.23T3156
Product RangePIC18 Family PIC18FxxK80 Series Microcontrollers
Your Part Number
179 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4.450 | $1.550 |
| 10+ | $4.260 | $1.550 |
| 25+ | $4.070 | $1.550 |
| 50+ | $3.880 | $1.550 |
| 122+ | $3.690 | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F26K80-E/MM
Newark Part No.23T3156
Product RangePIC18 Family PIC18FxxK80 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18FxxK80 Series Microcontrollers
CPU Speed64MHz
Device CorePIC18
Operating Frequency Max64MHz
Program Memory Size64KB
No. of Pins28Pins
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's24I/O's
Embedded Interface TypeEUSART, I2C, SPI
InterfacesEUSART, I2C, SPI
RAM Memory Size3.56KB
ADC Channels8Channels
ADC Resolution12Bit
MCU FamilyPIC18
MCU SeriesPIC18F K8x
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 28pin, enhanced flash microcontroller with ECAN™ XLP Technology
- Operating voltage range from 1.8V to 5.5V
- On-chip 3.3V regulator
- Operating speed up to 64 MHz
- Up to 64 Kbytes on-chip flash program memory
- 1,024bytes of data EEPROM
- 3.6 Kbytes of general purpose registers (SRAM)
- Three internal oscillators: LF-INTOSC (31KHz), MF-INTOSC (500KHz) and HF-INTOSC (16MHz)
- Self-programmable under software control
- Priority levels for interrupts, 8 x 8 single-cycle hardware multiplier, extended WDT
Technical Specifications
Product Range
PIC18 Family PIC18FxxK80 Series Microcontrollers
Device Core
PIC18
Program Memory Size
64KB
IC Case / Package
QFN
No. of I/O's
24I/O's
Interfaces
EUSART, I2C, SPI
ADC Channels
8Channels
MCU Family
PIC18
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
CPU Speed
64MHz
Operating Frequency Max
64MHz
No. of Pins
28Pins
MCU Case Style
QFN
Embedded Interface Type
EUSART, I2C, SPI
RAM Memory Size
3.56KB
ADC Resolution
12Bit
MCU Series
PIC18F K8x
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
