Print Page
PIC18F26J13-I/SP
8 Bit MCU, Flash, PIC18 Family PIC18F J1x Series Microcontrollers, PIC18, 48 MHz, 64 KB, 28 Pins
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC18F26J13-I/SPCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 63R7827 |
| Product Range | PIC18 Family PIC18F J1x Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 165+ | $4.030 |
Price for:Each
Minimum: 165
Multiple: 165
$664.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC18F26J13-I/SPCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 63R7827 |
| Product Range | PIC18 Family PIC18F J1x Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC18 Family PIC18F J1x Series Microcontrollers |
| Base Number | PIC18F26xx |
| Device Core | PIC18 |
| CPU Speed | 48MHz |
| Operating Frequency Max | 48MHz |
| Program Memory Size | 64KB |
| No. of Pins | 28Pins |
| MCU Case Style | SDIP |
| IC Case / Package | SDIP |
| No. of I/O's | 22I/O's |
| Embedded Interface Type | EUSART, I2C, SPI |
| Interfaces | EUSART, I2C, SPI |
| RAM Memory Size | 3.67KB |
| ADC Channels | 10Channels |
| ADC Resolution | 12Bit |
| MCU Family | PIC18 |
| MCU Series | PIC18F J1x |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Through Hole |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIC18 Family PIC18F J1x Series Microcontrollers |
|---|---|
| Device Core | PIC18 |
| Operating Frequency Max | 48MHz |
| No. of Pins | 28Pins |
| IC Case / Package | SDIP |
| Embedded Interface Type | EUSART, I2C, SPI |
| RAM Memory Size | 3.67KB |
| ADC Resolution | 12Bit |
| MCU Series | PIC18F J1x |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Base Number | PIC18F26xx |
|---|---|
| CPU Speed | 48MHz |
| Program Memory Size | 64KB |
| MCU Case Style | SDIP |
| No. of I/O's | 22I/O's |
| Interfaces | EUSART, I2C, SPI |
| ADC Channels | 10Channels |
| MCU Family | PIC18 |
| Supply Voltage Min | 2V |
| Operating Temperature Min | -40°C |
| IC Mounting | Through Hole |
| MSL | - |
Technical Docs (2)
Alternatives for PIC18F26J13-I/SP
1 Product Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
