PIC18F25K50-I/SS
8 Bit MCU, Flash, PIC18 Family PIC18FxxK50 Series Microcontrollers, PIC18, 48 MHz, 32 KB, 28 Pins

Notify me when back in stock
| Quantity | Price |
|---|---|
| 282+ | $2.710 |
Product Information
Product Overview
The PIC18F25K50-I/SS is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power with benchmark nanoWatt XLP extreme low power consumption. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 32kB of addressable program memory size, 2048bytes of data memory size, 25 general-purpose I/O pins, two comparators, 14-channel 10-bit analog-to-digital (A/D) converter and one 5-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 48MHz wide operating voltage of 1.8 to 5.5V.
- 83 (16-bit wide) powerful C-optimized
- 32 level hardware stack
- 1 (8-bit) file select register
- Integrated 8x8 hardware multiply
- Programmable brown-out reset (BOR)
- Programmable low voltage detection
- 16MHz internal oscillator
- Watch dog timer (WDT)
- Internal voltage reference (Bandgap)
- Charge time measurement unit (CTMU)
- Two 8-bit digital timers
- Two 16-bit digital timers
- 1x Capture/Compare/PWM (CCP)
- 1x Enhanced Capture/Compare/PWM (ECCP)
- full-speed USB 2.0
- Local interconnect network (LIN)
- 14x Capacitive touch channels
- In-Circuit Serial Programming™ (ICSP™)
- 256bytes of EEPROM data memory
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC18 Family PIC18FxxK50 Series Microcontrollers
48MHz
48MHz
28Pins
SSOP
EUSART, I2C, SPI, USB
2KB
PIC18
2.3V
5.5V
85°C
-
No SVHC (17-Jan-2023)
PIC18FxxKxx
PIC18
32KB
SSOP
25I/O's
EUSART, I2C, SPI, USB
14Channels
10Bit
PIC18F K5x
-40°C
Surface Mount
MSL 1 - Unlimited
Alternatives for PIC18F25K50-I/SS
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
