Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F25K42-I/SPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23AC8556
Product RangePIC18 Family PIC18FxxK42 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 315+ | $2.170 |
| 630+ | $2.130 |
| 945+ | $2.080 |
| 1575+ | $2.040 |
| 3150+ | $2.000 |
| 7875+ | $1.950 |
| 15750+ | $1.910 |
Price for:Each
Minimum: 315
Multiple: 315
$683.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F25K42-I/SPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23AC8556
Product RangePIC18 Family PIC18FxxK42 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18FxxK42 Series Microcontrollers
CPU Speed64MHz
Device CorePIC18
Operating Frequency Max64MHz
Program Memory Size32KB
No. of Pins28Pins
IC Case / PackageDIP
MCU Case StyleDIP
No. of I/O's25I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size2KB
ADC Channels24Channels
MCU FamilyPIC18
ADC Resolution12Bit
Supply Voltage Min2.3V
MCU SeriesPIC18FxxK42
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18FxxK42 Series Microcontrollers
Device Core
PIC18
Program Memory Size
32KB
IC Case / Package
DIP
No. of I/O's
25I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
24Channels
ADC Resolution
12Bit
MCU Series
PIC18FxxK42
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MSL
MSL 1 - Unlimited
CPU Speed
64MHz
Operating Frequency Max
64MHz
No. of Pins
28Pins
MCU Case Style
DIP
Interfaces
I2C, SPI, UART
RAM Memory Size
2KB
MCU Family
PIC18
Supply Voltage Min
2.3V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
