Print Page
PIC18F25K22-E/SS
8 Bit MCU, PIC18 Family PIC18F2xxK22 Series Microcontrollers, PIC18, 64 MHz, 32 KB, 28 Pins, SSOP
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F25K22-E/SSCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.63R7818
Product RangePIC18 Family PIC18F2xxK22 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 282+ | $2.730 |
Price for:Each
Minimum: 282
Multiple: 282
$769.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F25K22-E/SSCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.63R7818
Product RangePIC18 Family PIC18F2xxK22 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18F2xxK22 Series Microcontrollers
CPU Speed64MHz
Device CorePIC18
Operating Frequency Max64MHz
Program Memory Size32KB
No. of Pins28Pins
IC Case / PackageSSOP
MCU Case StyleSSOP
No. of I/O's25I/O's
Embedded Interface TypeEUSART, I2C, SPI
InterfacesEUSART, I2C, SPI
RAM Memory Size1.5KB
ADC Channels17Channels
MCU FamilyPIC18
ADC Resolution10Bit
Supply Voltage Min2.3V
MCU SeriesPIC18F K2x
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Jan-2023)
Product Overview
Low-power, high-performance microcontrollers with XLP technology.
- High-performance RISC CPU, C compiler optimized architecture
- Flexible oscillator structure: fail-safe clock monitor
- 19 10bit ADC, Two rail-to-rail analogue comparators, Independent input multiplexing
- Charge Time Measurement Unit (CTMU) module
- Self-programmable under software control
- High/low-voltage detection (HLVD) module
- Programmable Brown-out Reset (BOR), extended watchdog timer (WDT)
- Multiple set/reset input options
- Two capture/compare/PWM (CCP) modules
- Two MSSP modules
Technical Specifications
Product Range
PIC18 Family PIC18F2xxK22 Series Microcontrollers
Device Core
PIC18
Program Memory Size
32KB
IC Case / Package
SSOP
No. of I/O's
25I/O's
Interfaces
EUSART, I2C, SPI
ADC Channels
17Channels
ADC Resolution
10Bit
MCU Series
PIC18F K2x
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (17-Jan-2023)
CPU Speed
64MHz
Operating Frequency Max
64MHz
No. of Pins
28Pins
MCU Case Style
SSOP
Embedded Interface Type
EUSART, I2C, SPI
RAM Memory Size
1.5KB
MCU Family
PIC18
Supply Voltage Min
2.3V
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC18F25K22-E/SS
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
