PIC18F2550-I/SO
8 Bit MCU, Flash, PIC18 Family PIC18F25xx Series Microcontrollers, PIC18, 48 MHz, 32 KB, 28 Pins

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC18F2550-I/SOCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 73K1297 |
| Product Range | PIC18 Family PIC18F25xx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 108+ | $10.240 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC18F2550-I/SOCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 73K1297 |
| Product Range | PIC18 Family PIC18F25xx Series Microcontrollers |
| Technical Datasheet | |
| Base Number | PIC18F |
| Product Range | PIC18 Family PIC18F25xx Series Microcontrollers |
| CPU Speed | 48MHz |
| Device Core | PIC18 |
| Operating Frequency Max | 48MHz |
| Program Memory Size | 32KB |
| No. of Pins | 28Pins |
| IC Case / Package | SOIC |
| MCU Case Style | SOIC |
| No. of I/O's | 24I/O's |
| Interfaces | EUSART, I2C, SPI, USB |
| Embedded Interface Type | EUSART, I2C, SPI, USB |
| RAM Memory Size | 2KB |
| ADC Channels | 10Channels |
| MCU Family | PIC18 |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 4.2V |
| MCU Series | PIC18F25xx |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The PIC18F2550-I/SO is a high-performance enhanced flash USB Microcontroller with nanoWatt technology. Ideal for low power (nanoWatt) and connectivity applications that benefit from the availability of three serial ports of FS-USB(12Mbps), I²C™ and SPI™ (up to 10Mbps) and an asynchronous (LIN capable) serial port (EUSART). Large amounts of RAM memory for buffering and enhanced flash program memory make it ideal for embedded control and monitoring applications that require periodic connection with a (legacy free) personal computer via USB for data upload/download or firmware updates. While operating up to 48MHz, the PIC18F2550 is also mostly software and hardware compatible with the PIC16C745 low-speed USB OTP devices. THE PICSTART® Plus does not currently support this device but may support it in the future. The PIC18F2550 family introduces design enhancements that make this microcontroller a logical choice for many high-performance and power sensitive applications.
- Low speed (1.5Mbps) and full speed (12Mbps)
- Supports control, interrupt, isochronous and bulk transfers
- Supports up to 32 endpoints (16 bidirectional)
- 1kB Dual access RAM for USB
- On-chip USB transceiver with on-chip voltage regulator
- Power-managed mode - Two-speed oscillator start-up
- Flexible oscillator structure - Four crystal modes, including high-precision PLL for USB
- Peripheral - Enhanced USART module and enhanced capture/compare/PWM (ECCP) module
- Flash/data EEPROM retention of <gt/>40 years
- Self-programmable under software control
- 8 x 8 Single-cycle hardware multiplier
- In-Circuit Debug (ICD) via two pins
Applications
Computers & Computer Peripherals, Industrial, Power Management, Embedded Design & Development, Automation & Process Control, System Monitoring
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Base Number | PIC18F |
|---|---|
| CPU Speed | 48MHz |
| Operating Frequency Max | 48MHz |
| No. of Pins | 28Pins |
| MCU Case Style | SOIC |
| Interfaces | EUSART, I2C, SPI, USB |
| RAM Memory Size | 2KB |
| MCU Family | PIC18 |
| Supply Voltage Min | 4.2V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (10-Jun-2022) |
| Product Range | PIC18 Family PIC18F25xx Series Microcontrollers |
|---|---|
| Device Core | PIC18 |
| Program Memory Size | 32KB |
| IC Case / Package | SOIC |
| No. of I/O's | 24I/O's |
| Embedded Interface Type | EUSART, I2C, SPI, USB |
| ADC Channels | 10Channels |
| ADC Resolution | 10Bit |
| MCU Series | PIC18F25xx |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Alternatives for PIC18F2550-I/SO
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | 3A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
