Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC18F2520T-I/SOCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | Re-Reel57AC2820RL Cut Tape57AC2820 |
| Product Range | PIC18 Family PIC18F25xx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
763 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.190 | $10.19 |
| Total Price | $10.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.190 |
| 10+ | $8.920 |
| 100+ | $7.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC18F2520T-I/SOCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | Re-Reel57AC2820RL Cut Tape57AC2820 |
| Product Range | PIC18 Family PIC18F25xx Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC18 Family PIC18F25xx Series Microcontrollers |
| CPU Speed | 40MHz |
| Device Core | PIC18 |
| Operating Frequency Max | 40MHz |
| Program Memory Size | 32KB |
| No. of Pins | 28Pins |
| MCU Case Style | SOIC |
| IC Case / Package | WSOIC |
| No. of I/O's | 25I/O's |
| Interfaces | EUSART, I2C, SPI |
| Embedded Interface Type | EUSART, I2C, SPI |
| RAM Memory Size | 1.5KB |
| ADC Channels | 10Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 4.2V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | PIC18 |
| MCU Series | PIC18F2x20 |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIC18 Family PIC18F25xx Series Microcontrollers |
|---|---|
| Device Core | PIC18 |
| Program Memory Size | 32KB |
| MCU Case Style | SOIC |
| No. of I/O's | 25I/O's |
| Embedded Interface Type | EUSART, I2C, SPI |
| ADC Channels | 10Channels |
| Supply Voltage Min | 4.2V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | PIC18F2x20 |
| MSL | MSL 1 - Unlimited |
| CPU Speed | 40MHz |
|---|---|
| Operating Frequency Max | 40MHz |
| No. of Pins | 28Pins |
| IC Case / Package | WSOIC |
| Interfaces | EUSART, I2C, SPI |
| RAM Memory Size | 1.5KB |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MCU Family | PIC18 |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
