| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC18F2520-I/SOCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 89H0593 |
| Product Range | PIC18 Family PIC18F25xx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 108+ | $10.700 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC18F2520-I/SOCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 89H0593 |
| Product Range | PIC18 Family PIC18F25xx Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC18 Family PIC18F25xx Series Microcontrollers |
| Base Number | PIC18F2xxx |
| CPU Speed | 40MHz |
| Device Core | PIC18 |
| Operating Frequency Max | 40MHz |
| Program Memory Size | 32KB |
| RAM Memory Size | 1.5KB |
| No. of Pins | 28Pins |
| MCU Case Style | SOIC |
| IC Case / Package | SOIC |
| No. of I/O's | 25I/O's |
| Embedded Interface Type | EUSART, I2C, SPI |
| Interfaces | EUSART, I2C, SPI |
| Supply Voltage Min | 4.2V |
| Supply Voltage Max | 5.5V |
| ADC Channels | 10Channels |
| ADC Resolution | 10Bit |
| MCU Family | PIC18 |
| MCU Series | PIC18F25xx |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The PIC18F2520-I/SO is an Enhanced Flash Microcontroller with 10-bit A/D and nanoWatt technology. The PIC18F2520 family introduces design enhancements that make these microcontrollers a logical choice for many high-performance and power sensitive applications. The PIC18F2520 family incorporates a range of features that can significantly reduce power consumption during operation. The PIC18F2520 device include an internal oscillator block which generates two different clock signals, either can be used as the microcontroller's clock source. This may eliminate the need for external oscillator circuits on the OSC1 or OSC2 pins. The PIC18F2520 microcontroller can be serially programmed while in the end application circuit. This is simply done with two lines for clock and data and three other lines for power, ground and the programming voltage.
- CPU - Up to 10 MIPS performance and C compiler optimized RISC architecture
- System - Watchdog timer with separate RC oscillator
- nanoWatt power managed modes - run, idle and sleep modes
- Analogue - 10 channels, 100kSPS and programmable brown-out reset module
- 100 years typical flash/data EEPROM retention
- Self-programmable under software control
- Priority levels for interrupts
- 8 x 8 single-cycle hardware multiplier
- In-Circuit Debug (ICD) via two pins
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Product Range | PIC18 Family PIC18F25xx Series Microcontrollers |
|---|---|
| CPU Speed | 40MHz |
| Operating Frequency Max | 40MHz |
| RAM Memory Size | 1.5KB |
| MCU Case Style | SOIC |
| No. of I/O's | 25I/O's |
| Interfaces | EUSART, I2C, SPI |
| Supply Voltage Max | 5.5V |
| ADC Resolution | 10Bit |
| MCU Series | PIC18F25xx |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (10-Jun-2022) |
| Base Number | PIC18F2xxx |
|---|---|
| Device Core | PIC18 |
| Program Memory Size | 32KB |
| No. of Pins | 28Pins |
| IC Case / Package | SOIC |
| Embedded Interface Type | EUSART, I2C, SPI |
| Supply Voltage Min | 4.2V |
| ADC Channels | 10Channels |
| MCU Family | PIC18 |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Alternatives for PIC18F2520-I/SO
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | 3A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
