PIC18F252-I/SP
8 Bit MCU, Flash, PIC18 Family PIC18F25x Series Microcontrollers, PIC18, 40 MHz, 32 KB, 28 Pins

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC18F252-I/SPCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 61K3471 |
| Product Range | PIC18 Family PIC18F25x Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 90+ | $11.860 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC18F252-I/SPCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 61K3471 |
| Product Range | PIC18 Family PIC18F25x Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC18 Family PIC18F25x Series Microcontrollers |
| Base Number | PIC18Fxx2 |
| CPU Speed | 40MHz |
| Device Core | PIC18 |
| Operating Frequency Max | 40MHz |
| Program Memory Size | 32KB |
| No. of Pins | 28Pins |
| MCU Case Style | NDIP |
| IC Case / Package | NDIP |
| No. of I/O's | 23I/O's |
| Embedded Interface Type | AUSART, I2C, SPI |
| Interfaces | AUSART, I2C, SPI |
| RAM Memory Size | 1.5KB |
| ADC Channels | 5Channels |
| MCU Family | PIC18 |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 4.2V |
| MCU Series | PIC18F25xx |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Through Hole |
| Qualification | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
High performance enhanced flash microcontroller (MCU) with 10bit analogue to digital converter. This 28 pin DIP MCU features source code compatible with the PIC16 and PIC17 instruction sets, 16bit wide instructions, 8bit wide data path, up to 10 MIPs operation, 5 input channels of 10bit analogue to digital converter, power-on reset (POR), power-up timer (PWRT) and oscillator start-up timer (OST), watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation, single supply 5V In-Circuit Serial Programming™ (ICSP™) via two pins and In-Circuit Debug (ICD) via two pins.
- High performance RISC CPU addressing to 32Kbytes program and 1.5Kbytes data memory
- 100,000 flash and 1,000,000 data EEPROM erase/write cycle
- 40 years FLASH/data EEPROM retention
- Self-reprogrammable under software control
- 17 interrupt sources and 75 instructions set
- 3 I/O ports ( A, B, C), 4 timer and 2 capture/compare/PWM modules
- MSSP and addressable USART serial communications
- Programmable low voltage detect (PLVD), brown-out reset (BOR) and code protection
- Power saving SLEEP mode
- Fully static design CMOS technology
Applications
Embedded Design & Development
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Product Range | PIC18 Family PIC18F25x Series Microcontrollers |
|---|---|
| CPU Speed | 40MHz |
| Operating Frequency Max | 40MHz |
| No. of Pins | 28Pins |
| IC Case / Package | NDIP |
| Embedded Interface Type | AUSART, I2C, SPI |
| RAM Memory Size | 1.5KB |
| MCU Family | PIC18 |
| Supply Voltage Min | 4.2V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Base Number | PIC18Fxx2 |
|---|---|
| Device Core | PIC18 |
| Program Memory Size | 32KB |
| MCU Case Style | NDIP |
| No. of I/O's | 23I/O's |
| Interfaces | AUSART, I2C, SPI |
| ADC Channels | 5Channels |
| ADC Resolution | 10Bit |
| MCU Series | PIC18F25xx |
| Operating Temperature Min | -40°C |
| IC Mounting | Through Hole |
| SVHC | No SVHC (17-Jan-2023) |
Alternatives for PIC18F252-I/SP
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | 3A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
